


EP4CGX150CF23C7 | |
|---|---|
DigiKey Part Number | EP4CGX150CF23C7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX150CF23C7 |
Description | IC FPGA 270 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 270 6635520 149760 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9360 | |
Number of Logic Elements/Cells | 149760 | |
Total RAM Bits | 6635520 | |
Number of I/O | 270 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 543,44083 € | 32.606,45 € |
| Unit Price without VAT: | 543,44083 € |
|---|---|
| Unit Price with VAT: | 646,69459 € |



