


EP4CGX110CF23I7 | |
|---|---|
DigiKey Part Number | EP4CGX110CF23I7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX110CF23I7 |
Description | IC FPGA 270 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 270 5621760 109424 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 5621760 |
Mfr | Number of I/O 270 |
Series | Voltage - Supply 1.16V ~ 1.24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6839 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 109424 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 520,61600 € | 31.236,96 € |
| Unit Price without VAT: | 520,61600 € |
|---|---|
| Unit Price with VAT: | 619,53304 € |



