
EP4CE75F23I8L | |
|---|---|
DigiKey Part Number | EP4CE75F23I8L-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE75F23I8L |
Description | IC FPGA 292 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 292 2810880 75408 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2810880 |
Mfr | Number of I/O 292 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4713 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 75408 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 421,81483 € | 25.308,89 € |
| Unit Price without VAT: | 421,81483 € |
|---|---|
| Unit Price with VAT: | 501,95965 € |



