
EP4CE75F23I7 | |
|---|---|
DigiKey Part Number | EP4CE75F23I7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE75F23I7 |
Description | IC FPGA 292 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 292 2810880 75408 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4CE75F23I7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4713 | |
Number of Logic Elements/Cells | 75408 | |
Total RAM Bits | 2810880 | |
Number of I/O | 292 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 401,45067 € | 24.087,04 € |
| Unit Price without VAT: | 401,45067 € |
|---|---|
| Unit Price with VAT: | 477,72630 € |



