
EP4CE6E22A7N | |
|---|---|
DigiKey Part Number | EP4CE6E22A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE6E22A7N |
Description | IC FPGA 91 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 392 | |
Number of Logic Elements/Cells | 6272 | |
Total RAM Bits | 276480 | |
Number of I/O | 91 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 39,93958 € | 4.792,75 € |
| Unit Price without VAT: | 39,93958 € |
|---|---|
| Unit Price with VAT: | 47,52810 € |



