
EP4CE55F29I8L | |
|---|---|
DigiKey Part Number | EP4CE55F29I8L-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE55F29I8L |
Description | IC FPGA 374 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 374 2396160 55856 780-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2396160 |
Mfr | Number of I/O 374 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3491 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 55856 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 285,45917 € | 10.276,53 € |
| Unit Price without VAT: | 285,45917 € |
|---|---|
| Unit Price with VAT: | 339,69641 € |



