Cyclone® IV E Field Programmable Gate Array (FPGA) IC 324 2396160 55856 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 324 2396160 55856 484-BGA
484-UBGA

EP4CE55F23C6N

DigiKey Part Number
544-2822-ND
Manufacturer
Manufacturer Product Number
EP4CE55F23C6N
Description
IC FPGA 324 I/O 484FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 324 2396160 55856 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2396160
Mfr
Number of I/O
324
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3491
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
55856
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1228,56000 €228,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,56000 €
Unit Price with VAT:271,98640 €