Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 1161216 39600 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE40F29C7N

DigiKey Part Number
544-2685-ND
Manufacturer
Manufacturer Product Number
EP4CE40F29C7N
Description
IC FPGA 532 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 1161216 39600 780-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP4CE40F29C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2475
Number of Logic Elements/Cells
39600
Total RAM Bits
1161216
Number of I/O
532
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1129,89000 €129,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,89000 €
Unit Price with VAT:154,56910 €