


EP4CE40F23C8LN | |
|---|---|
DigiKey Part Number | EP4CE40F23C8LN-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE40F23C8LN |
Description | IC FPGA 328 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 1161216 39600 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1161216 |
Mfr | Number of I/O 328 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2475 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 39600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 117,47217 € | 7.048,33 € |
| Unit Price without VAT: | 117,47217 € |
|---|---|
| Unit Price with VAT: | 139,79188 € |



