
EP4CE40F19A7N | |
|---|---|
DigiKey Part Number | EP4CE40F19A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE40F19A7N |
Description | IC FPGA 193 I/O 324FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 193 1161216 39600 324-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4CE40F19A7N Models |
Category | Total RAM Bits 1161216 |
Mfr | Number of I/O 193 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2475 | Supplier Device Package 324-FBGA (19x19) |
Number of Logic Elements/Cells 39600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 109,64202 € | 9.209,93 € |
| Unit Price without VAT: | 109,64202 € |
|---|---|
| Unit Price with VAT: | 130,47400 € |






