
EP4CE30F29C6 | |
|---|---|
DigiKey Part Number | EP4CE30F29C6-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE30F29C6 |
Description | IC FPGA 532 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 608256 28848 780-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 608256 |
Mfr | Number of I/O 532 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1803 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 28848 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 97,86694 € | 3.523,21 € |
| Unit Price without VAT: | 97,86694 € |
|---|---|
| Unit Price with VAT: | 116,46166 € |



