
Category | Total RAM Bits 608256 |
Mfr | Number of I/O 79 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1395 | Supplier Device Package 144-EQFP (20x20) |
Number of Logic Elements/Cells 22320 | Base Product Number |



