
EP4CE22E22C6N | |
|---|---|
DigiKey Part Number | EP4CE22E22C6N-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE22E22C6N |
Description | IC FPGA 79 I/O 144EQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 79 608256 22320 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | Total RAM Bits 608256 |
Mfr | Number of I/O 79 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1395 | Supplier Device Package 144-EQFP (20x20) |
Number of Logic Elements/Cells 22320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 70,34150 € | 8.440,98 € |
| Unit Price without VAT: | 70,34150 € |
|---|---|
| Unit Price with VAT: | 83,70639 € |



