
Category | Total RAM Bits 516096 |
Mfr | Number of I/O 81 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 963 | Supplier Device Package 144-EQFP (20x20) |
Number of Logic Elements/Cells 15408 | Base Product Number |



