
EP4CE115F23C8N | |
|---|---|
DigiKey Part Number | 544-1468-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE115F23C8N |
Description | IC FPGA 280 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 280 3981312 114480 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3981312 |
Mfr | Number of I/O 280 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7155 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 114480 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,95000 € | 419,95 € |
| Unit Price without VAT: | 419,95000 € |
|---|---|
| Unit Price with VAT: | 499,74050 € |




