Cyclone® IV E Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE10F17I8LN

DigiKey Part Number
544-2667-ND
Manufacturer
Manufacturer Product Number
EP4CE10F17I8LN
Description
IC FPGA 179 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
645
Number of Logic Elements/Cells
10320
Total RAM Bits
423936
Number of I/O
179
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
154,01000 €54,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,01000 €
Unit Price with VAT:64,27190 €