
EP4CE10F17C8L | |
|---|---|
DigiKey Part Number | EP4CE10F17C8L-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE10F17C8L |
Description | IC FPGA 179 I/O 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 179 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 645 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 10320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 52,02667 € | 4.682,40 € |
| Unit Price without VAT: | 52,02667 € |
|---|---|
| Unit Price with VAT: | 61,91174 € |



