Cyclone® IV E Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE10F17C7

DigiKey Part Number
EP4CE10F17C7-ND
Manufacturer
Manufacturer Product Number
EP4CE10F17C7
Description
IC FPGA 179 I/O 256FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 179 423936 10320 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
423936
Mfr
Number of I/O
179
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
645
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
10320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9052,44289 €4.719,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,44289 €
Unit Price with VAT:62,40704 €