EP3SL70F484I3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 2.682,02850 €
Datasheet
Stratix® III L Field Programmable Gate Array (FPGA) IC 296 2699264 67500 484-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SL70F484I3

DigiKey Part Number
EP3SL70F484I3-ND
Manufacturer
Manufacturer Product Number
EP3SL70F484I3
Description
IC FPGA 296 I/O 484FBGA
Customer Reference
Detailed Description
Stratix® III L Field Programmable Gate Array (FPGA) IC 296 2699264 67500 484-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP3SL70F484I3 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2699264
Mfr
Number of I/O
296
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2700
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
67500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3SL70F484I3GAltera0EP3SL70F484I3G-ND2.682,02850 €Direct
Obsolete
This product is no longer manufactured. View Substitutes