Image for EP3SL70F484C4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SL70F484C4G

DigiKey Part Number
EP3SL70F484C4G-ND
Manufacturer
Manufacturer Product Number
EP3SL70F484C4G
Description
IC FPGA 296 I/O 484FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Stratix® III L Field Programmable Gate Array (FPGA) IC 296 2699264 67500 484-BBGA, FCBGA
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2699264
Mfr
Number of I/O
296
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2700
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
67500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
601.586,15000 €95.169,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.586,15000 €
Unit Price with VAT:1.887,51850 €