
EP3SL50F484I4G | |
|---|---|
DigiKey Part Number | EP3SL50F484I4G-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL50F484I4G |
Description | IC FPGA 296 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 296 2184192 47500 484-BBGA, FCBGA |
Category | Total RAM Bits 2184192 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 0.86V ~ 1.15V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1900 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 47500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.235,85167 € | 74.151,10 € |
| Unit Price without VAT: | 1.235,85167 € |
|---|---|
| Unit Price with VAT: | 1.470,66349 € |

