Direct

EP3SL340F1760C3 | |
|---|---|
DigiKey Part Number | EP3SL340F1760C3-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL340F1760C3 |
Description | IC FPGA 1120 I/O 1760FBGA |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 1120 18822144 337500 1760-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3SL340F1760C3 Models |
Category | Total RAM Bits 18822144 |
Mfr | Number of I/O 1120 |
Series | Voltage - Supply 0.86V ~ 1.15V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 13500 | Supplier Device Package 1760-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 337500 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3SL340F1760C3G | Altera | 0 | 544-EP3SL340F1760C3G-ND | 30.606,06667 € | Direct |




