Direct

EP3SL340F1517I4L | |
|---|---|
DigiKey Part Number | EP3SL340F1517I4L-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL340F1517I4L |
Description | IC FPGA 976 I/O 1517FBGA |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 976 18822144 337500 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3SL340F1517I4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 13500 | |
Number of Logic Elements/Cells | 337500 | |
Total RAM Bits | 18822144 | |
Number of I/O | 976 | |
Voltage - Supply | 0.86V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |




