Direct

EP3SL340F1517C2 | |
|---|---|
DigiKey Part Number | EP3SL340F1517C2-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL340F1517C2 |
Description | IC FPGA 976 I/O 1517FBGA |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 976 18822144 337500 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3SL340F1517C2 Models |
Category | Total RAM Bits 18822144 |
Mfr | Number of I/O 976 |
Series | Voltage - Supply 0.86V ~ 1.15V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 13500 | Supplier Device Package 1517-FBGA (40x40) |
Number of Logic Elements/Cells 337500 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3SL340F1517C2G | Altera | 0 | 544-EP3SL340F1517C2G-ND | 38.884,52333 € | Direct |




