Direct

EP3SL200H780I3N | |
|---|---|
DigiKey Part Number | EP3SL200H780I3N-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL200H780I3N |
Description | IC FPGA 488 I/O 780HBGA |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 488 10901504 200000 780-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3SL200H780I3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8000 | |
Number of Logic Elements/Cells | 200000 | |
Total RAM Bits | 10901504 | |
Number of I/O | 488 | |
Voltage - Supply | 0.86V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-HBGA (33x33) | |
Base Product Number |




