
EP3SL200F1152C2 | |
|---|---|
DigiKey Part Number | EP3SL200F1152C2-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL200F1152C2 |
Description | IC FPGA 744 I/O 1152FBGA |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 744 10901504 200000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3SL200F1152C2 Models |
Category | Total RAM Bits 10901504 |
Mfr | Number of I/O 744 |
Series | Voltage - Supply 0.86V ~ 1.15V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8000 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 200000 | Base Product Number |



