EP3SL150F1152C2N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 10.237,92083 €
Stratix® III L Field Programmable Gate Array (FPGA) IC 744 6543360 142500 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SL150F1152C2N

DigiKey Part Number
544-2409-ND
Manufacturer
Manufacturer Product Number
EP3SL150F1152C2N
Description
IC FPGA 744 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® III L Field Programmable Gate Array (FPGA) IC 744 6543360 142500 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP3SL150F1152C2N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
6543360
Mfr
Number of I/O
744
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5700
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
142500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3SL150F1152C2GAltera0544-EP3SL150F1152C2G-ND10.237,92083 €Direct
Obsolete
This product is no longer manufactured. View Substitutes