EP3SE80F780I4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 4.634,34194 €
Stratix® III E Field Programmable Gate Array (FPGA) IC 488 6843392 80000 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SE80F780I4N

DigiKey Part Number
EP3SE80F780I4N-ND
Manufacturer
Manufacturer Product Number
EP3SE80F780I4N
Description
IC FPGA 488 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® III E Field Programmable Gate Array (FPGA) IC 488 6843392 80000 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
6843392
Mfr
Number of I/O
488
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3200
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
80000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3SE80F780I4GAltera0544-EP3SE80F780I4G-ND4.634,34194 €Direct
Obsolete
This product is no longer manufactured. View Substitutes