Direct

EP3SE260H780I3N | |
|---|---|
DigiKey Part Number | EP3SE260H780I3N-ND |
Manufacturer | |
Manufacturer Product Number | EP3SE260H780I3N |
Description | IC FPGA 488 I/O 780HBGA |
Customer Reference | |
Detailed Description | Stratix® III E Field Programmable Gate Array (FPGA) IC 488 16672768 255000 780-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3SE260H780I3N Models |
Category | Total RAM Bits 16672768 |
Mfr | Number of I/O 488 |
Series | Voltage - Supply 0.86V ~ 1.15V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 10200 | Supplier Device Package 780-HBGA (33x33) |
Number of Logic Elements/Cells 255000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3SE260H780I3G | Altera | 0 | 544-EP3SE260H780I3G-ND | 32.140,63750 € | Direct |




