EP3SE260F1517C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 32.853,74905 €
Stratix® III E Field Programmable Gate Array (FPGA) IC 976 16672768 255000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SE260F1517C2

DigiKey Part Number
EP3SE260F1517C2-ND
Manufacturer
Manufacturer Product Number
EP3SE260F1517C2
Description
IC FPGA 976 I/O 1517FBGA
Customer Reference
Detailed Description
Stratix® III E Field Programmable Gate Array (FPGA) IC 976 16672768 255000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
16672768
Mfr
Number of I/O
976
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
10200
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
255000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3SE260F1517C2GAltera0544-EP3SE260F1517C2G-ND32.853,74905 €Direct
Obsolete
This product is no longer manufactured. View Substitutes