EP3SE110F1152C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 9.648,36333 €
Stratix® III E Field Programmable Gate Array (FPGA) IC 744 8936448 107500 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SE110F1152C2

DigiKey Part Number
EP3SE110F1152C2-ND
Manufacturer
Manufacturer Product Number
EP3SE110F1152C2
Description
IC FPGA 744 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® III E Field Programmable Gate Array (FPGA) IC 744 8936448 107500 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
8936448
Mfr
Number of I/O
744
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4300
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
107500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3SE110F1152C2GAltera0544-EP3SE110F1152C2G-ND9.648,36333 €Direct
Obsolete
This product is no longer manufactured. View Substitutes