Cyclone® III Field Programmable Gate Array (FPGA) IC 278 3068928 70208 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3CLS70U484I7

DigiKey Part Number
EP3CLS70U484I7-ND
Manufacturer
Manufacturer Product Number
EP3CLS70U484I7
Description
IC FPGA 278 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 278 3068928 70208 484-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3068928
Mfr
Number of I/O
278
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4388
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
70208
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
61.176,96667 €7.061,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.176,96667 €
Unit Price with VAT:1.400,59034 €