
EP3CLS70U484C8 | |
|---|---|
DigiKey Part Number | EP3CLS70U484C8-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS70U484C8 |
Description | IC FPGA 278 I/O 484UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 278 3068928 70208 484-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3068928 |
Mfr | Number of I/O 278 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4388 | Supplier Device Package 484-UBGA (19x19) |
Number of Logic Elements/Cells 70208 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 784,62833 € | 4.707,77 € |
| Unit Price without VAT: | 784,62833 € |
|---|---|
| Unit Price with VAT: | 933,70771 € |



