
EP3CLS200F780I7N | |
|---|---|
DigiKey Part Number | EP3CLS200F780I7N-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS200F780I7N |
Description | IC FPGA 413 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 413 8211456 198464 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 12404 | |
Number of Logic Elements/Cells | 198464 | |
Total RAM Bits | 8211456 | |
Number of I/O | 413 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 9.278,18750 € | 37.112,75 € |
| Unit Price without VAT: | 9.278,18750 € |
|---|---|
| Unit Price with VAT: | 11.041,04313 € |



