
EP3CLS200F780C8 | |
|---|---|
DigiKey Part Number | EP3CLS200F780C8-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS200F780C8 |
Description | IC FPGA 413 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 413 8211456 198464 780-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 8211456 |
Mfr | Number of I/O 413 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 12404 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 198464 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 6.551,52000 € | 26.206,08 € |
| Unit Price without VAT: | 6.551,52000 € |
|---|---|
| Unit Price with VAT: | 7.796,30880 € |



