
EP3CLS200F484C8N | |
|---|---|
DigiKey Part Number | EP3CLS200F484C8N-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS200F484C8N |
Description | IC FPGA 210 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 210 8211456 198464 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 8211456 |
Mfr | Number of I/O 210 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 12404 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 198464 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5.414,48200 € | 27.072,41 € |
| Unit Price without VAT: | 5.414,48200 € |
|---|---|
| Unit Price with VAT: | 6.443,23358 € |



