Cyclone® III Field Programmable Gate Array (FPGA) IC 210 8211456 198464 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3CLS200F484C7N

DigiKey Part Number
EP3CLS200F484C7N-ND
Manufacturer
Manufacturer Product Number
EP3CLS200F484C7N
Description
IC FPGA 210 I/O 484FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 210 8211456 198464 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
8211456
Mfr
Number of I/O
210
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
12404
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
198464
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
56.768,10200 €33.840,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6.768,10200 €
Unit Price with VAT:8.054,04138 €