
EP3CLS150F780I7 | |
|---|---|
DigiKey Part Number | 544-2607-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS150F780I7 |
Description | IC FPGA 413 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 413 6137856 150848 780-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 6137856 |
Mfr | Number of I/O 413 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 9428 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 150848 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3.119,75250 € | 12.479,01 € |
| Unit Price without VAT: | 3.119,75250 € |
|---|---|
| Unit Price with VAT: | 3.712,50548 € |



