
EP3CLS150F484C7N | |
|---|---|
DigiKey Part Number | 544-2616-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS150F484C7N |
Description | IC FPGA 210 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 210 6137856 150848 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9428 | |
Number of Logic Elements/Cells | 150848 | |
Total RAM Bits | 6137856 | |
Number of I/O | 210 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.044,78800 € | 10.223,94 € |
| Unit Price without VAT: | 2.044,78800 € |
|---|---|
| Unit Price with VAT: | 2.433,29772 € |



