
EP3CLS100F484C7 | |
|---|---|
DigiKey Part Number | EP3CLS100F484C7-ND |
Manufacturer | |
Manufacturer Product Number | EP3CLS100F484C7 |
Description | IC FPGA 278 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 278 4451328 100448 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4451328 |
Mfr | Number of I/O 278 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6278 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 100448 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.381,69600 € | 6.908,48 € |
| Unit Price without VAT: | 1.381,69600 € |
|---|---|
| Unit Price with VAT: | 1.644,21824 € |



