Direct

EP3C80F780C8 | |
|---|---|
DigiKey Part Number | 544-2522-ND |
Manufacturer | |
Manufacturer Product Number | EP3C80F780C8 |
Description | IC FPGA 429 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 429 2810880 81264 780-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2810880 |
Mfr | Number of I/O 429 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5079 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 81264 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C80F780C8N | Altera | 0 | 544-2525-ND | 656,28139 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 656,28139 € | 23.626,13 € |
| Unit Price without VAT: | 656,28139 € |
|---|---|
| Unit Price with VAT: | 780,97485 € |




