Direct

EP3C80F484C7 | |
|---|---|
DigiKey Part Number | EP3C80F484C7-ND |
Manufacturer | |
Manufacturer Product Number | EP3C80F484C7 |
Description | IC FPGA 295 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 295 2810880 81264 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2810880 |
Mfr | Number of I/O 295 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5079 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 81264 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C80F484C7N | Altera | 0 | EP3C80F484C7N-ND | 657,78300 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 709,18517 € | 42.551,11 € |
| Unit Price without VAT: | 709,18517 € |
|---|---|
| Unit Price with VAT: | 843,93035 € |




