
EP3C5U256A7N | |
|---|---|
DigiKey Part Number | EP3C5U256A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP3C5U256A7N |
Description | IC FPGA 182 I/O 256UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 5136 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 182 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 321 | Supplier Device Package 256-UBGA (14x14) |
Number of Logic Elements/Cells 5136 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 107,75731 € | 12.823,12 € |
| Unit Price without VAT: | 107,75731 € |
|---|---|
| Unit Price with VAT: | 128,23120 € |



