
EP3C55F780C8N | |
|---|---|
DigiKey Part Number | 544-2519-ND |
Manufacturer | |
Manufacturer Product Number | EP3C55F780C8N |
Description | IC FPGA 377 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 377 2396160 55856 780-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2396160 |
Mfr | Number of I/O 377 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3491 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 55856 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 403,19694 € | 14.515,09 € |
| Unit Price without VAT: | 403,19694 € |
|---|---|
| Unit Price with VAT: | 479,80436 € |



