Direct

EP3C40U484C7 | |
|---|---|
DigiKey Part Number | 544-2494-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40U484C7 |
Description | IC FPGA 331 I/O 484UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 331 1161216 39600 484-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1161216 |
Mfr | Number of I/O 331 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2475 | Supplier Device Package 484-UBGA (19x19) |
Number of Logic Elements/Cells 39600 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C40U484C7N | Altera | 0 | 544-2497-ND | 280,92571 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 302,82762 € | 25.437,52 € |
| Unit Price without VAT: | 302,82762 € |
|---|---|
| Unit Price with VAT: | 360,36487 € |




