Cyclone® III Field Programmable Gate Array (FPGA) IC 331 1161216 39600 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C40U484C6N

DigiKey Part Number
544-2496-ND
Manufacturer
Manufacturer Product Number
EP3C40U484C6N
Description
IC FPGA 331 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 331 1161216 39600 484-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1161216
Mfr
Number of I/O
331
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2475
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
39600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84381,44119 €32.041,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,44119 €
Unit Price with VAT:453,91502 €