
EP3C40Q240C8N | |
|---|---|
DigiKey Part Number | 544-2551-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40Q240C8N |
Description | IC FPGA 128 I/O 240QFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 128 1161216 39600 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP3C40Q240C8N Models |
Category | Total RAM Bits 1161216 |
Mfr | Number of I/O 128 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2475 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 39600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 € | 198,13 € |
| 25 | 193,07400 € | 4.826,85 € |
| Unit Price without VAT: | 198,13000 € |
|---|---|
| Unit Price with VAT: | 235,77470 € |




