
EP3C40F780C7N | |
---|---|
DigiKey Part Number | 544-2503-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40F780C7N |
Description | IC FPGA 535 I/O 780FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 535 1161216 39600 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 535 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 308,47000 € | 308,47 € |
25 | 300,37680 € | 7.509,42 € |
Unit Price without VAT: | 308,47000 € |
---|---|
Unit Price with VAT: | 367,07930 € |