Direct

EP3C40F324C7 | |
|---|---|
DigiKey Part Number | 544-2482-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40F324C7 |
Description | IC FPGA 195 I/O 324FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 195 1161216 39600 324-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1161216 |
Mfr | Number of I/O 195 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2475 | Supplier Device Package 324-FBGA (19x19) |
Number of Logic Elements/Cells 39600 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C40F324C7N | Altera | 0 | 544-2485-ND | 260,71048 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 260,71048 € | 21.899,68 € |
| Unit Price without VAT: | 260,71048 € |
|---|---|
| Unit Price with VAT: | 310,24547 € |




