
EP3C40F324A7N | |
|---|---|
DigiKey Part Number | EP3C40F324A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40F324A7N |
Description | IC FPGA 195 I/O 324FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 195 1161216 39600 324-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1161216 |
Mfr | Number of I/O 195 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2475 | Supplier Device Package 324-FBGA (19x19) |
Number of Logic Elements/Cells 39600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 446,65512 € | 37.519,03 € |
| Unit Price without VAT: | 446,65512 € |
|---|---|
| Unit Price with VAT: | 531,51959 € |



